N74ABT640D-T
NXP Semiconductors
Description: IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of N74ABT640D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for N74ABT640D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ABT640D-T by NXP Semiconductors

N74ABT640D-T
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ABT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
30 mA
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. N74ABT640D-T
    NXP Semiconductors
    IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for N74ABT640D-T

This table gives cross-reference parts and alternative options found for N74ABT640D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT640D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ABT640D IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74ABT640D-T vs N74ABT640D
SN74ABT640DWRG4 ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments N74ABT640D-T vs SN74ABT640DWRG4
SN74ABT640DWG4 ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments N74ABT640D-T vs SN74ABT640DWG4
SN74ABT640DWR Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments N74ABT640D-T vs SN74ABT640DWR
74ABT640D,623 74ABT640 - Octal transceiver with direction pin, inverting (3-State) SOP 20-Pin NXP Semiconductors N74ABT640D-T vs 74ABT640D,623
74ABT640CSC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments N74ABT640D-T vs 74ABT640CSC
74ABT640D-T IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74ABT640D-T vs 74ABT640D-T
SN74ABT640DWRE4 Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments N74ABT640D-T vs SN74ABT640DWRE4
74ABT640D,602 74ABT640 - Octal transceiver with direction pin, inverting (3-State) SOP 20-Pin NXP Semiconductors N74ABT640D-T vs 74ABT640D,602
74ABT640CSCX ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments N74ABT640D-T vs 74ABT640CSCX
Part Number Description Manufacturer Compare
74ABT640D,602 74ABT640 - Octal transceiver with direction pin, inverting (3-State) SOP 20-Pin NXP Semiconductors N74ABT640D-T vs 74ABT640D,602
74ABT640DB IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74ABT640D-T vs 74ABT640DB
74ABT640DB,118 74ABT640 - Octal transceiver with direction pin, inverting (3-State) SSOP2 20-Pin NXP Semiconductors N74ABT640D-T vs 74ABT640DB,118
SNJ54ABT640J ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments N74ABT640D-T vs SNJ54ABT640J
SN74ABT640DWG4 ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments N74ABT640D-T vs SN74ABT640DWG4
74ABT640CSCX ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments N74ABT640D-T vs 74ABT640CSCX
SN74ABT640DBE4 IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments N74ABT640D-T vs SN74ABT640DBE4
74ABT640N,602 74ABT640 - Octal transceiver with direction pin, inverting (3-State) DIP 20-Pin NXP Semiconductors N74ABT640D-T vs 74ABT640N,602
SN74ABT640DWRE4 Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments N74ABT640D-T vs SN74ABT640DWRE4
SN74ABT640DBLE Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments N74ABT640D-T vs SN74ABT640DBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ABT640D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ABT640D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ABT640D-T would you like to use for your alert(s)?
  • Please alert me when N74ABT640D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ABT640D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ABT640D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ABT640D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ABT640D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ABT640D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: