Part Details for N74ALS244ADB by NXP Semiconductors
Overview of N74ALS244ADB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALS244ADB
N74ALS244ADB CAD Models
N74ALS244ADB Part Data Attributes
|
N74ALS244ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS244ADB
NXP Semiconductors
IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74ALS244ADB
This table gives cross-reference parts and alternative options found for N74ALS244ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS244ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ALS244A-1DB | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | N74ALS244ADB vs N74ALS244A-1DB |
DM74ALS244AMSAX_NL | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | N74ALS244ADB vs DM74ALS244AMSAX_NL |
N74ALS244ADB-T | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | N74ALS244ADB vs N74ALS244ADB-T |
SN74ALS244CDBRG4 | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 | Texas Instruments | N74ALS244ADB vs SN74ALS244CDBRG4 |
N74ALS244A-1DB-T | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | N74ALS244ADB vs N74ALS244A-1DB-T |
SN74ALS244CDBLE | Octal Buffers/Line Drivers with 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | N74ALS244ADB vs SN74ALS244CDBLE |
SN74ALS244CDBR | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 | Texas Instruments | N74ALS244ADB vs SN74ALS244CDBR |
DM74ALS244AMSAX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | N74ALS244ADB vs DM74ALS244AMSAX |
DM74ALS244AMSA | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | N74ALS244ADB vs DM74ALS244AMSA |