Part Details for N74ALS645AN by NXP Semiconductors
Overview of N74ALS645AN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALS645AN
N74ALS645AN CAD Models
N74ALS645AN Part Data Attributes
|
N74ALS645AN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS645AN
NXP Semiconductors
IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.73 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74ALS645AN
This table gives cross-reference parts and alternative options found for N74ALS645AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS645AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS645AJ-00 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | N74ALS645AN vs SN54ALS645AJ-00 |
SNJ54ALS645AJ | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | N74ALS645AN vs SNJ54ALS645AJ |
8403301RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | N74ALS645AN vs 8403301RA |
DM74ALS645AN_NL | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | N74ALS645AN vs DM74ALS645AN_NL |
DM74ALS645AN | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | N74ALS645AN vs DM74ALS645AN |
SNJ54ALS645AJ-00 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | N74ALS645AN vs SNJ54ALS645AJ-00 |
SN74ALS645AN3 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | N74ALS645AN vs SN74ALS645AN3 |
SN54ALS645AJ | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | N74ALS645AN vs SN54ALS645AJ |
74ALS645AN | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | N74ALS645AN vs 74ALS645AN |
SN74ALS645A-1N3 | Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | N74ALS645AN vs SN74ALS645A-1N3 |