N74F3038D-T
Description: NAND Gate

Overview of N74F3038D-T by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for N74F3038D-T by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F3038D-T by Nexperia

N74F3038D-T
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
F/FAST
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
12 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. N74F3038D-T
    Nexperia
    NAND Gate
    VS

Alternate Parts for N74F3038D-T

This table gives cross-reference parts and alternative options found for N74F3038D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F3038D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F3038D,512 NAND Gate Nexperia N74F3038D-T vs N74F3038D,512
N74F3038D,512 N74F3038D NXP Semiconductors N74F3038D-T vs N74F3038D,512
N74F3038D-T NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 YAGEO Corporation N74F3038D-T vs N74F3038D-T
74F3038D-T IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, Gate NXP Semiconductors N74F3038D-T vs 74F3038D-T
N74F3038D NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 YAGEO Corporation N74F3038D-T vs N74F3038D
N74F3038D,518 NAND Gate Nexperia N74F3038D-T vs N74F3038D,518
N74F3038D-T IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, MS-013AA, SOT162-1, SOP-16, Gate NXP Semiconductors N74F3038D-T vs N74F3038D-T
N74F3038D NAND Gate Nexperia N74F3038D-T vs N74F3038D
N74F3038D/G,518 IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, MS-013AA, SOT162-1, SOP-16, Gate NXP Semiconductors N74F3038D-T vs N74F3038D/G,518
935008190623 IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 7.50 MM, PLASTIC, SOT-162-1, MS-013AA, SO-16, Gate NXP Semiconductors N74F3038D-T vs 935008190623
Part Number Description Manufacturer Compare
74F3038D-T IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, Gate NXP Semiconductors N74F3038D-T vs 74F3038D-T
N74F3038D NAND Gate Nexperia N74F3038D-T vs N74F3038D
N74F3038D NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 YAGEO Corporation N74F3038D-T vs N74F3038D
N74F3038D-T NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 YAGEO Corporation N74F3038D-T vs N74F3038D-T
N74F3038D,518 NAND Gate Nexperia N74F3038D-T vs N74F3038D,518
N74F3038D/G,518 IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, MS-013AA, SOT162-1, SOP-16, Gate NXP Semiconductors N74F3038D-T vs N74F3038D/G,518
N74F3038D,512 NAND Gate Nexperia N74F3038D-T vs N74F3038D,512
N74F3038D-T IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, MS-013AA, SOT162-1, SOP-16, Gate NXP Semiconductors N74F3038D-T vs N74F3038D-T
74F3038D IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, Gate NXP Semiconductors N74F3038D-T vs 74F3038D
N74F3038D,512 N74F3038D NXP Semiconductors N74F3038D-T vs N74F3038D,512

Related Parts for N74F3038D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F3038D-T by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F3038D-T by Nexperia

Select Manufacturer
Which Manufacturer of N74F3038D-T would you like to use for your alert(s)?
  • Please alert me when N74F3038D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F3038D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F3038D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F3038D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F3038D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F3038D-T by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: