Part Details for N74F30D,602 by NXP Semiconductors
Overview of N74F30D,602 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74F30D,602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | N74F30D - NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22117 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for N74F30D,602
N74F30D,602 CAD Models
N74F30D,602 Part Data Attributes
|
N74F30D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F30D,602
NXP Semiconductors
74F30 - 8-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for N74F30D,602
This table gives cross-reference parts and alternative options found for N74F30D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F30D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS30DRE4 | AS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | N74F30D,602 vs SN74AS30DRE4 |
N74F30D | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | N74F30D,602 vs N74F30D |
74F30SCX | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | N74F30D,602 vs 74F30SCX |
SN74AS30DE4 | 8-Input Positive-NAND Gates 14-SOIC 0 to 70 | Texas Instruments | N74F30D,602 vs SN74AS30DE4 |
933811720623 | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | N74F30D,602 vs 933811720623 |
SN74F30D | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | N74F30D,602 vs SN74F30D |
74F30SCX | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | N74F30D,602 vs 74F30SCX |
N74F30D,623 | 74F30 - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | N74F30D,602 vs N74F30D,623 |
74F30SC | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | N74F30D,602 vs 74F30SC |
SN74F30DRG4 | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | N74F30D,602 vs SN74F30DRG4 |