Logic
N74F374DB
Description: IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver

Overview of N74F374DB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for N74F374DB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F374DB by NXP Semiconductors

N74F374DB
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
140000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
86 mA
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. N74F374DB
    NXP Semiconductors
    IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver
    VS

Alternate Parts for N74F374DB

This table gives cross-reference parts and alternative options found for N74F374DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F374DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F374DBRE4 Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC N74F374DB vs SN74F374DBRE4
SN74F374DBLE Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC N74F374DB vs SN74F374DBLE
N74F374DB,118 N74F374 - Octal D flip-flop (3-State) SSOP2 20-Pin NXP Semiconductors N74F374DB vs N74F374DB,118
935186140118 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors N74F374DB vs 935186140118
SN74F374DBRE4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments N74F374DB vs SN74F374DBRE4
74F374MSAX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Rochester Electronics LLC N74F374DB vs 74F374MSAX
SN74F374DBLE Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments N74F374DB vs SN74F374DBLE
N74F374DB-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20 Rochester Electronics LLC N74F374DB vs N74F374DB-T
SN74F374DBRG4 Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC N74F374DB vs SN74F374DBRG4
74F374MSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Rochester Electronics LLC N74F374DB vs 74F374MSA
Part Number Description Manufacturer Compare
5962-9759001QRA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments N74F374DB vs 5962-9759001QRA
M38510/34105B2A Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments N74F374DB vs M38510/34105B2A
MC74F374JD Bus Driver, Rochester Electronics LLC N74F374DB vs MC74F374JD
M38510/34105BRA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors N74F374DB vs M38510/34105BRA
54F374FMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments N74F374DB vs 54F374FMQB
74F374DC IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver National Semiconductor Corporation N74F374DB vs 74F374DC
5962-9759001QSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments N74F374DB vs 5962-9759001QSX
74F374PCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation N74F374DB vs 74F374PCQR
5962-9759001QSA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments N74F374DB vs 5962-9759001QSA
54F374SDM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation N74F374DB vs 54F374SDM

Related Parts for N74F374DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F374DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F374DB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74F374DB would you like to use for your alert(s)?
  • Please alert me when N74F374DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F374DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F374DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F374DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F374DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F374DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: