Logic
N74F574D-T
Description: F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20

Overview of N74F574D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74F574DW Texas Instruments Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
SN74F574DWR Texas Instruments Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70

CAD Models for N74F574D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F574D-T by NXP Semiconductors

N74F574D-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
70 mA
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. N74F574D-T
    NXP Semiconductors
    F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20
    VS

Alternate Parts for N74F574D-T

This table gives cross-reference parts and alternative options found for N74F574D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F574D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F574SCX_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation N74F574D-T vs 74F574SCX_NL
74F574SCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 Fairchild Semiconductor Corporation N74F574D-T vs 74F574SCQR
MC74F574DW F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC N74F574D-T vs MC74F574DW
N74F574D-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 YAGEO Corporation N74F574D-T vs N74F574D-T
SN74F574DWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments N74F574D-T vs SN74F574DWG4
N74F574D Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 YAGEO Corporation N74F574D-T vs N74F574D
MC74F574DW Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Motorola Semiconductor Products N74F574D-T vs MC74F574DW
74F574SCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments N74F574D-T vs 74F574SCQR
74F574SCX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation N74F574D-T vs 74F574SCX
74F574SCX Bus Driver, Rochester Electronics LLC N74F574D-T vs 74F574SCX
Part Number Description Manufacturer Compare
74F574SCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 Fairchild Semiconductor Corporation N74F574D-T vs 74F574SCQR
74F574QCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, CC-20 Texas Instruments N74F574D-T vs 74F574QCQR
54F574/BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 YAGEO Corporation N74F574D-T vs 54F574/BSA
74F574LCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments N74F574D-T vs 74F574LCQR
74F574L1C Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation N74F574D-T vs 74F574L1C
MC74F574DW F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC N74F574D-T vs MC74F574DW
74F574VCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Fairchild Semiconductor Corporation N74F574D-T vs 74F574VCQR
74F574SDC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation N74F574D-T vs 74F574SDC
74F574QC IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, CC-20, Bus Driver/Transceiver National Semiconductor Corporation N74F574D-T vs 74F574QC
54F574DM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation N74F574D-T vs 54F574DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F574D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F574D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74F574D-T would you like to use for your alert(s)?
  • Please alert me when N74F574D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F574D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F574D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F574D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F574D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F574D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: