Part Details for N74F712-1N by NXP Semiconductors
Overview of N74F712-1N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F712-1N
N74F712-1N CAD Models
N74F712-1N Part Data Attributes
|
N74F712-1N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F712-1N
NXP Semiconductors
IC F/FAST SERIES, 5 3 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Multiplexer/Demultiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Inputs | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74F712-1N
This table gives cross-reference parts and alternative options found for N74F712-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F712-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F712-1N | Multiplexer, F/FAST Series, 5-Func, 3 Line Input, 1 Line Output, True Output, TTL, PDIP24 | YAGEO Corporation | N74F712-1N vs N74F712-1N |
935005340602 | IC F/FAST SERIES, 5 3 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Multiplexer/Demultiplexer | NXP Semiconductors | N74F712-1N vs 935005340602 |
935036660602 | IC F/FAST SERIES, 5 3 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Multiplexer/Demultiplexer | NXP Semiconductors | N74F712-1N vs 935036660602 |
N74F712AN | IC F/FAST SERIES, 5 3 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Multiplexer/Demultiplexer | NXP Semiconductors | N74F712-1N vs N74F712AN |