N74F821N
Description: Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24

Overview of N74F821N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for N74F821N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F821N by YAGEO Corporation

N74F821N
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T24
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
105 mA
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N74F821N
    YAGEO Corporation
    Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24
    VS

Alternate Parts for N74F821N

This table gives cross-reference parts and alternative options found for N74F821N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F821N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F821SDM Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation N74F821N vs 54F821SDM
54F821DMQB F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments N74F821N vs 54F821DMQB
74F821SPC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments N74F821N vs 74F821SPC
74F821SDC Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation N74F821N vs 74F821SDC
54F821SDMQB IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation N74F821N vs 54F821SDMQB
74F821SPCQR F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments N74F821N vs 74F821SPCQR
54F821SDMQB F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments N74F821N vs 54F821SDMQB
74F821PC Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation N74F821N vs 74F821PC
N74F821N Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 Rochester Electronics LLC N74F821N vs N74F821N
74F821DC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments N74F821N vs 74F821DC
Part Number Description Manufacturer Compare
54F821SDMQB F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments N74F821N vs 54F821SDMQB
74F821SDCQR F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments N74F821N vs 74F821SDCQR
N74F821D,602 IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors N74F821N vs N74F821D,602
5962-89438013A Bus Driver, F/FAST Series, 10-Func, 1-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 QP Semiconductor N74F821N vs 5962-89438013A
5962-89438013A Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, Bipolar, CQCC28, CERAMIC, LCC-28 Defense Logistics Agency N74F821N vs 5962-89438013A
74F821SPCQR Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Fairchild Semiconductor Corporation N74F821N vs 74F821SPCQR
74F821DC IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation N74F821N vs 74F821DC
5962-8943801LX Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC N74F821N vs 5962-8943801LX
N74F821D-T Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24 Rochester Electronics LLC N74F821N vs N74F821D-T
54F821DM IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation N74F821N vs 54F821DM

Related Parts for N74F821N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F821N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F821N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of N74F821N would you like to use for your alert(s)?
  • Please alert me when N74F821N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F821N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F821N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F821N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F821N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F821N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: