Part Details for N74F827N by NXP Semiconductors
Overview of N74F827N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F827N
N74F827N CAD Models
N74F827N Part Data Attributes
|
N74F827N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F827N
NXP Semiconductors
IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for N74F827N
This table gives cross-reference parts and alternative options found for N74F827N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F827N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F827PCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | N74F827N vs 74F827PCQR |
74F827DC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N74F827N vs 74F827DC |
74ACTQ827SPC | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | N74F827N vs 74ACTQ827SPC |
SN54ABT827JT | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | N74F827N vs SN54ABT827JT |
5962-8860501LA | Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 | SRI International Sarnoff | N74F827N vs 5962-8860501LA |
74F827PC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | N74F827N vs 74F827PC |
MC74F827ND | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 724-03 | Motorola Mobility LLC | N74F827N vs MC74F827ND |
N74F827N,602 | N74F827N | NXP Semiconductors | N74F827N vs N74F827N,602 |
MC74F827N | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 724-03 | Motorola Mobility LLC | N74F827N vs MC74F827N |
54F827DM | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | N74F827N vs 54F827DM |