Part Details for N74H00F by NXP Semiconductors
Overview of N74H00F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74H00F
N74H00F CAD Models
N74H00F Part Data Attributes
|
N74H00F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74H00F
NXP Semiconductors
IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74H00F
This table gives cross-reference parts and alternative options found for N74H00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74H00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT00FN-ELP | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | N74H00F vs TC74ACT00FN-ELP |
SN54H00J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | N74H00F vs SN54H00J |
MC74AC00DR2 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | N74H00F vs MC74AC00DR2 |
74ACT00SCXR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | N74H00F vs 74ACT00SCXR |
DV74ACT00D | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | N74H00F vs DV74ACT00D |
MC74ACT132DR2 | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | N74H00F vs MC74ACT132DR2 |
74AC11000DE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | N74H00F vs 74AC11000DE4 |
MC74ACT00M | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, 14 PIN, Gate | onsemi | N74H00F vs MC74ACT00M |
MC74ACT00MELG | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | N74H00F vs MC74ACT00MELG |
5962R8754903V9A | Space 4-ch, 2-input, 2-V to 6-V NAND gates 0-XCEPT -55 to 125 | Texas Instruments | N74H00F vs 5962R8754903V9A |