Datasheets
N74LS125AD by:

Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14,

Part Details for N74LS125AD by Signetics

Overview of N74LS125AD by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for N74LS125AD

Part # Distributor Description Stock Price Buy
Bristol Electronics   248
RFQ
Bristol Electronics   100
RFQ
Quest Components Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP 84
Buy Now
Quest Components Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP 198
  • 1 $0.3290
  • 16 $0.2632
  • 39 $0.1481
$0.1481 / $0.3290 Buy Now

Part Details for N74LS125AD

N74LS125AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74LS125AD Part Data Attributes

N74LS125AD Signetics
Buy Now Datasheet
Compare Parts:
N74LS125AD Signetics Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description SOP, SOP14,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LS
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 18 ns
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for N74LS125AD

This table gives cross-reference parts and alternative options found for N74LS125AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS125AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS125ADRE4 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 Texas Instruments N74LS125AD vs SN74LS125ADRE4
DM74ALS125M Bus Driver, ALS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation N74LS125AD vs DM74ALS125M
N74LS125AD IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver NXP Semiconductors N74LS125AD vs N74LS125AD
HD74LS125ARPEL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation N74LS125AD vs HD74LS125ARPEL
DM74ALS125MX Bus Driver, ALS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation N74LS125AD vs DM74ALS125MX
HD74LS125ARP Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, FP-14DN Hitachi Ltd N74LS125AD vs HD74LS125ARP
SN74LS125AD 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 Texas Instruments N74LS125AD vs SN74LS125AD
SN74LS125AD LS SERIES, QUAD 1-BIT DRIVER, INVERTED OUTPUT, PDSO14, SOIC-14 Motorola Mobility LLC N74LS125AD vs SN74LS125AD
HD74LS125ARP LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation N74LS125AD vs HD74LS125ARP
DM74LS125AM Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation N74LS125AD vs DM74LS125AM
Part Number Description Manufacturer Compare
SN74LS125AD LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi N74LS125AD vs SN74LS125AD
SN74LS125ADR2 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi N74LS125AD vs SN74LS125ADR2
DM74LS125ASJX Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation N74LS125AD vs DM74LS125ASJX
DM74LS125AM Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation N74LS125AD vs DM74LS125AM
SN74LS125AD 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 Texas Instruments N74LS125AD vs SN74LS125AD
HD74LS125AFPEL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.5 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation N74LS125AD vs HD74LS125AFPEL
N74LS125AD IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver NXP Semiconductors N74LS125AD vs N74LS125AD
DM74LS125ASJ Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation N74LS125AD vs DM74LS125ASJ
SN74LS125AMEL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 onsemi N74LS125AD vs SN74LS125AMEL
HD74LS125ARPEL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation N74LS125AD vs HD74LS125ARPEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS125AD by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS125AD by Signetics

  • Please alert me when N74LS125AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74LS125AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS125AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74LS125AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS125AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS125AD by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: