Part Details for N74LS243N by NXP Semiconductors
Overview of N74LS243N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74LS243N
N74LS243N CAD Models
N74LS243N Part Data Attributes
|
N74LS243N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LS243N
NXP Semiconductors
IC LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74LS243N
This table gives cross-reference parts and alternative options found for N74LS243N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS243N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS243JDS | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | N74LS243N vs SN74LS243JDS |
SN74LS243NDS | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | N74LS243N vs SN74LS243NDS |
SN74LS243N3 | Quad bus transceivers 14-PDIP 0 to 70 | Texas Instruments | N74LS243N vs SN74LS243N3 |
M38510/32802BCA | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | N74LS243N vs M38510/32802BCA |
GD74LS243J | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, | Goldstar Electron Co Ltd | N74LS243N vs GD74LS243J |
54LS243/BCAJC | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74LS243N vs 54LS243/BCAJC |
CD54HC243F/3 | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | N74LS243N vs CD54HC243F/3 |
74HC243N,652 | 74HC243 - Quad bus transceiver; 3-state DIP 14-Pin | NXP Semiconductors | N74LS243N vs 74HC243N,652 |
CD74HC243EE4 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-PDIP -55 to 125 | Texas Instruments | N74LS243N vs CD74HC243EE4 |
SNJ54LS243J | Quadruple Bus Transceivers 14-CDIP -55 to 125 | Texas Instruments | N74LS243N vs SNJ54LS243J |