Part Details for N74LVC00ADB by NXP Semiconductors
Overview of N74LVC00ADB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC00ADBR | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-SSOP -40 to 125 | |
SN74LVC00ADBRG4 | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-SSOP -40 to 125 |
Part Details for N74LVC00ADB
N74LVC00ADB CAD Models
N74LVC00ADB Part Data Attributes
|
N74LVC00ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC00ADB
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74LVC00ADB
This table gives cross-reference parts and alternative options found for N74LVC00ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC00ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC00DB | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | N74LVC00ADB vs SN74LVC00DB |
SN74LVC00DBLE | Quadruple 2-Input Positive-NAND Gate 14-SSOP -40 to 85 | Texas Instruments | N74LVC00ADB vs SN74LVC00DBLE |
IDT74LVC00APY8 | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | N74LVC00ADB vs IDT74LVC00APY8 |
N74LVC00ADB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC00ADB vs N74LVC00ADB-T |