Part Details for N74LVC02ADB by NXP Semiconductors
Overview of N74LVC02ADB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74LVC02ADB
N74LVC02ADB CAD Models
N74LVC02ADB Part Data Attributes:
|
N74LVC02ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC02ADB
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74LVC02ADB
This table gives cross-reference parts and alternative options found for N74LVC02ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC02ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LVC02DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | N74LVC02ADB vs N74LVC02DB |
74LVC02DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP2-14, Gate | NXP Semiconductors | N74LVC02ADB vs 74LVC02DB |
IDT74LVC02APY8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | N74LVC02ADB vs IDT74LVC02APY8 |
74LVC02ADB,118 | 74LVC02A - Quad 2-input NOR gate SSOP1 14-Pin | NXP Semiconductors | N74LVC02ADB vs 74LVC02ADB,118 |
935250000118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | N74LVC02ADB vs 935250000118 |
IDT74LVC02APY | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Renesas Electronics Corporation | N74LVC02ADB vs IDT74LVC02APY |
74LVC02ADB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | N74LVC02ADB vs 74LVC02ADB |
74LVC02ADB | NOR Gate | Nexperia | N74LVC02ADB vs 74LVC02ADB |
N74LVC02DB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | N74LVC02ADB vs N74LVC02DB-T |
SN74LVC02ADBRG4 | Quadruple 2-Input Positive-NOR Gate 14-SSOP -40 to 125 | Texas Instruments | N74LVC02ADB vs SN74LVC02ADBRG4 |