Part Details for N74LVC14PWDH-T by NXP Semiconductors
Overview of N74LVC14PWDH-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LVC14PWDH-T
N74LVC14PWDH-T CAD Models
N74LVC14PWDH-T Part Data Attributes
|
N74LVC14PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC14PWDH-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC14PWDH-T
This table gives cross-reference parts and alternative options found for N74LVC14PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC14PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14PW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC14PWDH-T vs 74LVC14PW |
SN74LVC14APW | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | N74LVC14PWDH-T vs SN74LVC14APW |
SN74LVC14APWRG3 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | N74LVC14PWDH-T vs SN74LVC14APWRG3 |
74LVC14APWDH-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC14PWDH-T vs 74LVC14APWDH-T |
SN74LVC14APWTG4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | N74LVC14PWDH-T vs SN74LVC14APWTG4 |
SN74LVC14APWLE | Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 125 | Texas Instruments | N74LVC14PWDH-T vs SN74LVC14APWLE |
74LVC14APW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | N74LVC14PWDH-T vs 74LVC14APW |
N74LVC14PW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC14PWDH-T vs N74LVC14PW |
74LVC14APWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC14PWDH-T vs 74LVC14APWDH |
74LVC14APW,112 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input TSSOP 14-Pin | NXP Semiconductors | N74LVC14PWDH-T vs 74LVC14APW,112 |