Part Details for N74LVU04PWDH-T by NXP Semiconductors
Overview of N74LVU04PWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for N74LVU04PWDH-T
N74LVU04PWDH-T CAD Models
N74LVU04PWDH-T Part Data Attributes:
|
N74LVU04PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVU04PWDH-T
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVU04PWDH-T
This table gives cross-reference parts and alternative options found for N74LVU04PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVU04PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVU04PWLE | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | N74LVU04PWDH-T vs SN74LVU04PWLE |
SN74LVU04APWTG4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | N74LVU04PWDH-T vs SN74LVU04APWTG4 |
SN74LVU04APWLE | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | N74LVU04PWDH-T vs SN74LVU04APWLE |
SN74LVU04AQPWRQ1 | Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | N74LVU04PWDH-T vs SN74LVU04AQPWRQ1 |
MC74LVXU04DTR2 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | N74LVU04PWDH-T vs MC74LVXU04DTR2 |
74LVU04PW,112 | 74LVU04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | N74LVU04PWDH-T vs 74LVU04PW,112 |
74LVU04PW | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | N74LVU04PWDH-T vs 74LVU04PW |
N74LVU04PWDH | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVU04PWDH-T vs N74LVU04PWDH |
HD74LVU04AT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | N74LVU04PWDH-T vs HD74LVU04AT |
SN74LVU04APWTE4 | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 85 | Texas Instruments | N74LVU04PWDH-T vs SN74LVU04APWTE4 |