Part Details for N74S241D by NXP Semiconductors
Overview of N74S241D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for N74S241D
N74S241D CAD Models
N74S241D Part Data Attributes
|
N74S241D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74S241D
NXP Semiconductors
IC S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | S | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 180 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S241D
This table gives cross-reference parts and alternative options found for N74S241D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S241D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S241D | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 | Signetics | N74S241D vs N74S241D |
SN74S241DWG4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | N74S241D vs SN74S241DWG4 |
SN74S241DW | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | N74S241D vs SN74S241DW |
SN74S241DWE4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | N74S241D vs SN74S241DWE4 |
SN74S241DWRG4 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | N74S241D vs SN74S241DWRG4 |
SN74S241DWRG4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | N74S241D vs SN74S241DWRG4 |