Part Details for N784-H01-STMM by Tripp Lite
Overview of N784-H01-STMM by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N784-H01-STMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1109
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N784-H01-STMM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.9300 / $196.4700 | Buy Now |
DISTI #
95-N784-H01-STMM-ND
|
DigiKey | HARDENED COPPER TO FIBER MEDIA C Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$134.9376 / $145.0800 | Buy Now |
DISTI #
545-N784-H01-STMM
|
Mouser Electronics | Media Converters N784-H01-STMM,CPR/FBR MEDCONVT | 0 |
|
$134.8300 / $145.0700 | Order Now |
DISTI #
74615070
|
RS | Hardened Copper to Fiber Media Converter, 10/100 Mbps, RJ45/ST Multimode, 2km | Tripp Lite N784-H01-STMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$208.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$145.7300 / $156.5300 | Buy Now | |
|
Neutron USA | HARDENED COPPER TO FIBER MEDIA CONVERTER RJ45/ST MMF 10/100MBPS | 50 |
|
$174.9900 | Buy Now |
Part Details for N784-H01-STMM
N784-H01-STMM CAD Models
N784-H01-STMM Part Data Attributes:
|
N784-H01-STMM
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N784-H01-STMM
Tripp Lite
Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Connection Type | RJ45/ST CONNECTOR | |
Data Rate | 100 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | MMF | |
Mounting Feature | DIN RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 1310 nm | |
Packing Method | BOX | |
Supply Voltage-Nom | 120 V | |
Surface Mount | NO |