Datasheets
N8T10N by:

D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16

Part Details for N8T10N by Philips Semiconductors

Overview of N8T10N by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N8T10N

Part # Distributor Description Stock Price Buy
Bristol Electronics   97
RFQ

Part Details for N8T10N

N8T10N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N8T10N Part Data Attributes

N8T10N Philips Semiconductors
Buy Now Datasheet
Compare Parts:
N8T10N Philips Semiconductors D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 35000000 Hz
Max I(ol) 0.032 A
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 118 mA
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

N8T10N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N8T10N by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N8T10N by Philips Semiconductors

Select Manufacturer
Which Manufacturer of N8T10N would you like to use for your alert(s)?
  • Please alert me when N8T10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N8T10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N8T10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N8T10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N8T10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N8T10N by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: