Part Details for N8T13N by NXP Semiconductors
Overview of N8T13N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for N8T13N
N8T13N CAD Models
N8T13N Part Data Attributes:
|
N8T13N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N8T13N
NXP Semiconductors
IC LINE DRIVER, PDIP16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.4 V | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns |
Alternate Parts for N8T13N
This table gives cross-reference parts and alternative options found for N8T13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8T13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75123N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | N8T13N vs DS75123N |
N8T23N | Line Driver, 2 Func, 1 Driver, BIPolar, DIP-16 | Signetics | N8T13N vs N8T23N |
DS75123N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | N8T13N vs DS75123N |
SN75123N-00 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | N8T13N vs SN75123N-00 |
DS75123N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | N8T13N vs DS75123N |
N8T23N | Dual Line Driver 16-PDIP | Texas Instruments | N8T13N vs N8T23N |
SN75123N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | N8T13N vs SN75123N-10 |
N8T23N | IC DUAL LINE DRIVER, DIP16, DIP-16, Line Driver or Receiver | NXP Semiconductors | N8T13N vs N8T23N |