Part Details for N8T26AB by NXP Semiconductors
Overview of N8T26AB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N8T26AB
N8T26AB CAD Models
N8T26AB Part Data Attributes:
|
N8T26AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N8T26AB
NXP Semiconductors
IC 8T SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP16, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DESIGNATED SEND AND RECEIVE | |
Family | 8T | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 87 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N8T26AB
This table gives cross-reference parts and alternative options found for N8T26AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8T26AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8T26AB | Bus Transceiver, 8T Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP16, | Signetics | N8T26AB vs N8T26AB |