-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Timers 8-PDIP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6887
|
Newark | Ic, Precision Timer, 18V, Pdip-8, Frequency:500Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Msl:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS NA555P Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$0.1640 / $0.4680 | Buy Now |
DISTI #
296-21753-5-ND
|
DigiKey | IC OSC SINGLE TIMER 100KHZ 8-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3724 In Stock |
|
$0.1582 / $0.4800 | Buy Now |
DISTI #
595-NA555P
|
Mouser Electronics | Timers & Support Products Prec Timers RoHS: Compliant | 3443 |
|
$0.1560 / $0.4500 | Buy Now |
DISTI #
V99:2348_07303193
|
Arrow Electronics | Standard Timer Single -40°C 105°C 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 | Americas - 87 |
|
$0.1374 / $0.2424 | Buy Now |
DISTI #
65552387
|
Verical | Standard Timer Single -40°C 105°C 8-Pin PDIP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2210 | Americas - 87 |
|
$0.1374 / $0.2249 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 48 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 38 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Ameya Holding Limited | NA555P 计时器电路, 4.5 → 16 V, 8针 PDIP封装 | 129176 |
|
RFQ | |
DISTI #
C1S746200973237
|
Chip1Stop | Standard Timer Single 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 464 |
|
$0.1550 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NA555P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NA555P
Texas Instruments
Precision Timers 8-PDIP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NA555P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NA555P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS555CN | Low power single CMOS timer | STMicroelectronics | NA555P vs TS555CN |
JM38510/10901SPX | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NA555P vs JM38510/10901SPX |
5962-8950305PA | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NA555P vs 5962-8950305PA |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | NA555P vs M51848P |
JM38510/10901BPA | IC PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | NA555P vs JM38510/10901BPA |
NE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | NA555P vs NE555J |
TLC555MP | Low Power LinCMOS Timer 8-PDIP -55 to 125 | Texas Instruments | NA555P vs TLC555MP |
NJM555D | 1 Func, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NA555P vs NJM555D |
5962-8950305PX | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERDIP-8 | Texas Instruments | NA555P vs 5962-8950305PX |
NE555P | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | NA555P vs NE555P |