Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Sager | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreNAC-06-222
Yes
Yes
Active
unknown
Cosel USA Inc
2.37
UL; CSA; VDE; ENEC-10
SINGLE PHASE EMI FILTER
41 mm
2500 V
0.5 mA
92 mm
CHASSIS MOUNT
60Hz Hz
85 °C
-40 °C
L92.0XB53.0XH41.0 (mm)/L3.622XB2.087XH1.614 (inch)
6 A
250 V
53 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more