Datasheets
NAND01GW4B2AZA1T by:

Flash, 64MX16, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63

Part Details for NAND01GW4B2AZA1T by Micron Technology Inc

Overview of NAND01GW4B2AZA1T by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage Energy and Power Systems

Part Details for NAND01GW4B2AZA1T

NAND01GW4B2AZA1T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND01GW4B2AZA1T Part Data Attributes

NAND01GW4B2AZA1T Micron Technology Inc
Buy Now Datasheet
Compare Parts:
NAND01GW4B2AZA1T Micron Technology Inc Flash, 64MX16, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA,
Pin Count 63
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-30 Code R-PBGA-B63
Length 12 mm
Memory Density 1073741824 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 63
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Seated Height-Max 1.05 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 9.5 mm

Alternate Parts for NAND01GW4B2AZA1T

This table gives cross-reference parts and alternative options found for NAND01GW4B2AZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW4B2AZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAND01GW4A2CZB6E Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A2CZB6E
NAND01GW4B3BZA1 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND01GW4B2AZA1T vs NAND01GW4B3BZA1
NAND01GW4B3BZA6E 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 STMicroelectronics NAND01GW4B2AZA1T vs NAND01GW4B3BZA6E
NAND01GW4B2AZA1 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND01GW4B2AZA1T vs NAND01GW4B2AZA1
NAND01GW4A0AZB1 Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A0AZB1
NAND01GW4A0BZB6T Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A0BZB6T
NAND01GW4B3BZA6T 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND01GW4B2AZA1T vs NAND01GW4B3BZA6T
NAND01GW4A2CZB1 Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A2CZB1
NAND01GW4A0AZB6E Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A0AZB6E
NAND01GW4B3CZA1F Flash, 64MX16, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4B3CZA1F
Part Number Description Manufacturer Compare
AM29LV640MU120WHI Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion NAND01GW4B2AZA1T vs AM29LV640MU120WHI
NAND01GR4A0AZB6F Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GR4A0AZB6F
NAND01GW4A0BZB6 Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A0BZB6
NAND01GW4A3DZA1E Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A3DZA1E
NAND01GR4A1AZA6T Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GR4A1AZA6T
NAND01GW4A3AZB6 Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A3AZB6
NAND01GW4A3DZA6 Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A3DZA6
UPD29F064115F9-EB85X-CD6 Flash, 4MX16, 85ns, PBGA63, 11 X 8 MM, TAPE, FBGA-63 NEC Electronics Group NAND01GW4B2AZA1T vs UPD29F064115F9-EB85X-CD6
NAND01GW4A0AZB1E Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions NAND01GW4B2AZA1T vs NAND01GW4A0AZB1E
EN29LV640U-90WC Flash, 4MX16, 90ns, PBGA63, FBGA-63 Elite Semiconductor Memory Technology Inc NAND01GW4B2AZA1T vs EN29LV640U-90WC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GW4B2AZA1T by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GW4B2AZA1T by Micron Technology Inc

  • Please alert me when NAND01GW4B2AZA1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NAND01GW4B2AZA1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GW4B2AZA1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NAND01GW4B2AZA1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GW4B2AZA1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GW4B2AZA1T by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: