Memory
NAND256R3A1CZA6T
Description: 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63

Overview of NAND256R3A1CZA6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND256R3A1CZA6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND256R3A1CZA6T by STMicroelectronics

NAND256R3A1CZA6T
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
BGA,
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
15000 ns
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e0
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
63
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. NAND256R3A1CZA6T
    STMicroelectronics
    32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
    VS

Alternate Parts for NAND256R3A1CZA6T

This table gives cross-reference parts and alternative options found for NAND256R3A1CZA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A1CZA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND256R3A2DZA1 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A2DZA1
NAND256R3A1DZA6F 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A1DZA6F
NAND256R3A2DZA6F 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A2DZA6F
NAND256R3A2DZA1T 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A2DZA1T
NAND256R3A2DZA1E Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256R3A2DZA1E
NAND256R3A1BZA1T 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A1BZA1T
NAND256R3A2DZA6E 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A2DZA6E
NAND256R3A1BZA1 Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256R3A1BZA1
NAND256R3A3BZA1F 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A3BZA1F
NAND256R3A3DZA1 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A3DZA1
Part Number Description Manufacturer Compare
NAND256W3A2DZA1F Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256W3A2DZA1F
NAND256R3A1DZA1T Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256R3A1DZA1T
NAND256R3A0DZA1F Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256R3A0DZA1F
NAND256W3A1DZA1 Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256W3A1DZA1
NAND256W3A3DZA1E 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256W3A3DZA1E
NAND256W3A2DZA1E 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256W3A2DZA1E
NAND256W3A3BZA1E 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256W3A3BZA1E
NAND256R3A1CZA1F 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256R3A1CZA6T vs NAND256R3A1CZA1F
NAND256W3A2DZA6T Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256W3A2DZA6T
NAND256W3A3CZA6F Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256R3A1CZA6T vs NAND256W3A3CZA6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256R3A1CZA6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256R3A1CZA6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND256R3A1CZA6T would you like to use for your alert(s)?
  • Please alert me when NAND256R3A1CZA6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND256R3A1CZA6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256R3A1CZA6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND256R3A1CZA6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256R3A1CZA6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256R3A1CZA6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: