Part Details for NAS-163R40.5% by TT Electronics Resistors
Overview of NAS-163R40.5% by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAS-163R40.5%
NAS-163R40.5% CAD Models
NAS-163R40.5% Part Data Attributes
|
NAS-163R40.5%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NAS-163R40.5%
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 1W, 63.4ohm, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Diameter | 3.2 mm | |
Package Length | 9.3 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-26 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NAS-1(0.5% TOL) | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 0.5% |