Fixed Resistor, Wire Wound, 2W, 63.4ohm, 1% +/-Tol, -20,20ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
NAS1-63R4FI TT Electronics ResistorsBuy Now Datasheet |
Compare Parts:NAS1-63R4FI TT Electronics Resistors Fixed Resistor, Wire Wound, 2W, 63.4ohm, 1% +/-Tol, -20,20ppm/Cel, |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Diameter | 3.2 mm | |
Package Length | 9.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% |