Datasheets
NAS16340DLF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 1W, 634ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for: NAS16340DLF by TT Electronics Resistors

Overview of: NAS16340DLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: NAS16340DLF

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

NAS16340DLF TT Electronics Resistors

Buy Now Datasheet

Compare Parts:

NAS16340DLF TT Electronics Resistors Fixed Resistor, Wire Wound, 1W, 634ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature SEMI-PRECISION, NON-INDUCTIVE
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.5 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Diameter 3.2 mm
Package Length 9.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 125 °C
Resistance 634 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%

Alternate Parts for: NAS16340DLF

This table gives cross-reference parts and alternative options found for NAS16340DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAS16340DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAS16340D Resistors Fixed Resistor, Wire Wound, 1W, 634ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors NAS16340DLF vs NAS16340D
AS16340D Resistors Fixed Resistor, Wire Wound, 1W, 634ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors NAS16340DLF vs AS16340D

Update Alert Settings for: NAS16340DLF by TT Electronics Resistors

  • Please alert me when NAS16340DLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NAS16340DLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAS16340DLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NAS16340DLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAS16340DLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAS16340DLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: