Part Details for NAU8820YG by Nuvoton Technology Corp
Overview of NAU8820YG by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for NAU8820YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAU8820YG-ND
|
DigiKey | IC AUDIO CODEC STEREO 32QFN Min Qty: 490 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2634 | Buy Now |
|
Ozdisan Elektronik | VOICE IC AUDIO CODEC STEREO 32QFN | 0 |
|
$2.0898 / $2.2988 | RFQ |
Part Details for NAU8820YG
NAU8820YG CAD Models
NAU8820YG Part Data Attributes
|
NAU8820YG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NAU8820YG
Nuvoton Technology Corp
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Filter | YES | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |