Datasheets
NAU88L25YG by: Nuvoton Technology Corp

PCM Codec,

Part Details for NAU88L25YG by Nuvoton Technology Corp

Overview of NAU88L25YG by Nuvoton Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT)

Price & Stock for NAU88L25YG

Part # Distributor Description Stock Price Buy
DISTI # NAU88L25YG-ND
DigiKey IC AUDIO CODEC STEREO 32QFN Lead time: 28 Weeks Container: Tray Limited Supply - Call
Buy Now
Ozdisan Elektronik VOICE IC AUDIO CODEC STEREO 32QFN 0
  • 1 $1.4573
  • 490 $1.3248
$1.3248 / $1.4573 RFQ

Part Details for NAU88L25YG

NAU88L25YG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAU88L25YG Part Data Attributes:

NAU88L25YG Nuvoton Technology Corp
Buy Now Datasheet
Compare Parts:
NAU88L25YG Nuvoton Technology Corp PCM Codec,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NUVOTON TECHNOLOGY CORP
Package Description ,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-XQCC-N32
Length 5 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 32
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output VOLTAGE
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.8 mm
Supply Voltage-Nom 1.2 V
Surface Mount YES
Telecom IC Type PCM CODEC
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

NAU88L25YG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAU88L25YG by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAU88L25YG by Nuvoton Technology Corp

  • Please alert me when NAU88L25YG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NAU88L25YG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAU88L25YG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NAU88L25YG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAU88L25YG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAU88L25YG by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: