Part Details for NB2304AI2DG by onsemi
Results Overview of NB2304AI2DG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB2304AI2DG Information
NB2304AI2DG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NB2304AI2DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y9413
|
Newark | Clock Buffer, 133.3Mhz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:133.3Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi NB2304AI2DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70466809
|
RS | NB2304AI2DG, PLL CLOCK BUFFER, 15 - 133.3 MHZ, 8-PIN SOIC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.7600 | RFQ |
|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
|
Vyrian | Obsolete | 881 |
|
RFQ |
US Tariff Estimator: NB2304AI2DG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NB2304AI2DG
NB2304AI2DG Part Data Attributes
|
|
NB2304AI2DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2304AI2DG
onsemi
Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 98-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Family | 2304 | |
| Input Conditioning | STANDARD | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Logic IC Type | PLL BASED CLOCK DRIVER | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 0.25 ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.4 ns | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm | |
| fmax-Min | 133.3 MHz |
Alternate Parts for NB2304AI2DG
This table gives cross-reference parts and alternative options found for NB2304AI2DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2304AI2DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NB2304AI2DR2G | onsemi | Check for Price | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL | NB2304AI2DG vs NB2304AI2DR2G |
| NB2304AC2DR2 | onsemi | Check for Price | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | NB2304AI2DG vs NB2304AC2DR2 |
| NB2304AC2D | onsemi | Check for Price | IC 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8, Clock Driver | NB2304AI2DG vs NB2304AC2D |
| NB2304AI2D | onsemi | Check for Price | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | NB2304AI2DG vs NB2304AI2D |
NB2304AI2DG Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature and adjust the system design accordingly.
-
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher. For input capacitors, use 10uF to 22uF values, and for output capacitors, use 4.7uF to 10uF values.
-
Use a shielded enclosure, keep the device and its components away from the PCB edge, and use a common-mode choke or ferrite bead on the input lines. Ensure proper grounding and decoupling of the device.
-
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.