Logic
NB2308AI5HDTG
onsemi
Description: Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 96-TUBE

Overview of NB2308AI5HDTG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NB2308AI5HDTG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK7776
Newark Nb2308Ai5Hdtg, Motor Driver Ic |Onsemi NB2308AI5HDTG RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7220
  • 1,000 $0.6660
$0.6660 / $0.7220 Buy Now
DISTI # NB2308AI5HDTG
Avnet Americas Zero Delay PLL Clock Buffer Single 16-Pin TSSOP Rail - Rail/Tube (Alt: NB2308AI5HDTG) RoHS: Compliant Min Qty: 713 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 6190 Partner Stock
  • 713 $0.5195
  • 720 $0.5054
  • 1,500 $0.4914
  • 3,600 $0.4774
  • 7,200 $0.4633
  • 36,000 $0.4493
  • 72,000 $0.4352
$0.4352 / $0.5195 Buy Now
Rochester Electronics PLL Based Clock Driver, 2308 Series, 8 True Output(s), PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6190
  • 1 $0.5119
  • 25 $0.5017
  • 100 $0.4812
  • 500 $0.4607
  • 1,000 $0.4351
$0.4351 / $0.5119 Buy Now

CAD Models for NB2308AI5HDTG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NB2308AI5HDTG by onsemi

NB2308AI5HDTG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-16
Pin Count
16
Manufacturer Package Code
948F-01
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
fmax-Min
15 MHz
Want to compare parts?
  1. NB2308AI5HDTG
    onsemi
    Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 96-TUBE
    VS

Alternate Parts for NB2308AI5HDTG

This table gives cross-reference parts and alternative options found for NB2308AI5HDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2308AI5HDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NB2308AC5HDT 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi NB2308AI5HDTG vs NB2308AC5HDT
NB2308AI5HDTR2G Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 2500-REEL onsemi NB2308AI5HDTG vs NB2308AI5HDTR2G
NB2308AI5HDT 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi NB2308AI5HDTG vs NB2308AI5HDT
Part Number Description Manufacturer Compare
IDT23S08E-1HDCGI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc NB2308AI5HDTG vs IDT23S08E-1HDCGI8
23S08E-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc NB2308AI5HDTG vs 23S08E-5HPGI
CDCVF25081PWG4 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85 Texas Instruments NB2308AI5HDTG vs CDCVF25081PWG4
IDT23S08E-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc NB2308AI5HDTG vs IDT23S08E-5HPGI
IDT23S08E-2HDCGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc NB2308AI5HDTG vs IDT23S08E-2HDCGI
23S08E-4DCI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc NB2308AI5HDTG vs 23S08E-4DCI8
23S08E-2HDCGI SOIC-16, Tube Integrated Device Technology Inc NB2308AI5HDTG vs 23S08E-2HDCGI
NB2308AC4DT 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi NB2308AI5HDTG vs NB2308AC4DT
NB2308AI5HDG Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 48-TUBE onsemi NB2308AI5HDTG vs NB2308AI5HDG
23S08E-5HDCI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc NB2308AI5HDTG vs 23S08E-5HDCI

Related Parts for NB2308AI5HDTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NB2308AI5HDTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NB2308AI5HDTG by onsemi

Select Manufacturer
Which Manufacturer of NB2308AI5HDTG would you like to use for your alert(s)?
  • Please alert me when NB2308AI5HDTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NB2308AI5HDTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NB2308AI5HDTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NB2308AI5HDTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NB2308AI5HDTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NB2308AI5HDTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: