-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6549
|
Newark | Clock/Data Fanout Buffer, 2.5 V/3.3 V/5.0 V 1:4/ Reel |Onsemi NB3L553DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2438 |
|
$1.2100 / $1.3100 | Buy Now |
DISTI #
79Y9414
|
Newark | Clock Fanout Buffer, 200Mhz, Soic-8, Clock Ic Type:Fanout Buffer, Frequency:200Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:5.25V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3L553DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12071 |
|
$0.9180 | Buy Now |
DISTI #
02M9804
|
Newark | Ic, four Distributed-Output Clock Driver, sop,8Pin, plastic |Onsemi NB3L553DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9840 / $1.3300 | Buy Now |
DISTI #
NB3L553DR2GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19672 In Stock |
|
$1.0327 / $2.3400 | Buy Now |
DISTI #
79Y9414
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 79Y9414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1202071 Partner Stock |
|
$1.6400 / $2.4200 | Buy Now |
DISTI #
NB3L553DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: NB3L553DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0539 / $1.1798 | Buy Now |
DISTI #
08AK6549
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08AK6549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2438 Partner Stock |
|
$1.6400 / $2.4200 | Buy Now |
DISTI #
863-NB3L553DR2G
|
Mouser Electronics | Clock Buffer AHF LW SKEW 1:4 CLCK RoHS: Compliant | 7427 |
|
$1.0200 / $2.3400 | Buy Now |
|
Future Electronics | NB3L553 Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3L553DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3L553DR2G
onsemi
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3V OR 5V SUPPLY | |
Family | 3L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NB3L553DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3L553DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS553MILFT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | NB3L553DR2G vs ICS553MILFT |
ICS553MI | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3L553DR2G vs ICS553MI |
ICS553MIT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3L553DR2G vs ICS553MIT |
553MI | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3L553DR2G vs 553MI |
553MLFT | SOIC-8, Reel | Integrated Device Technology Inc | NB3L553DR2G vs 553MLFT |
ICS553MILF | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | NB3L553DR2G vs ICS553MILF |
ICS553MT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3L553DR2G vs ICS553MT |
ICS553M | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3L553DR2G vs ICS553M |
ICS553MILF | Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | NB3L553DR2G vs ICS553MILF |