Part Details for NB3N201SDG by onsemi
Results Overview of NB3N201SDG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB3N201SDG Information
NB3N201SDG by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NB3N201SDG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70340315
|
RS | NB3N201SDG, LVDS TRANSCEIVER LVCMOS/ MLVDS LVCMOS, MLVDS,3 TO 3.6V,8-PIN, SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $3.6300 | RFQ |
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 67294 |
|
$1.7800 / $2.2300 | Buy Now |
|
|
Flip Electronics | Stock, ship today | 12634 |
|
RFQ |
US Tariff Estimator: NB3N201SDG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NB3N201SDG
NB3N201SDG Part Data Attributes
|
|
NB3N201SDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N201SDG
onsemi
3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver, SOIC-8 Narrow Body, 98-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-899; Tia-899 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.05 V | |
| Output Low Current-Max | 0.008 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 2.4 Ns | |
| Width | 3.9 Mm |
Alternate Parts for NB3N201SDG
This table gives cross-reference parts and alternative options found for NB3N201SDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N201SDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65MLVD204BDR | Texas Instruments | $1.4912 | High noise immunity 100-Mbps M-LVDS transceiver 8-SOIC -40 to 85 | NB3N201SDG vs SN65MLVD204BDR |
| SN65MLVD204ADR | Texas Instruments | $1.5063 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | NB3N201SDG vs SN65MLVD204ADR |
| NB3N206SDR2G | onsemi | $1.7100 | 3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver, SOIC-8 Narrow Body, 2500-REEL | NB3N201SDG vs NB3N206SDR2G |
| SN65MLVD203BRUMR | Texas Instruments | $1.7596 | Multipoint-LVDS line driver and receiver (transceiver) with IEC ESD protection 16-WQFN -40 to 125 | NB3N201SDG vs SN65MLVD203BRUMR |
| SN65MLVD204AD | Texas Instruments | $2.0649 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | NB3N201SDG vs SN65MLVD204AD |
| SN65MLVD203BRUMT | Texas Instruments | $3.0880 | Multipoint-LVDS line driver and receiver (transceiver) with IEC ESD protection 16-WQFN -40 to 125 | NB3N201SDG vs SN65MLVD203BRUMT |
| SN65MLVD206DG4 | Texas Instruments | Check for Price | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | NB3N201SDG vs SN65MLVD206DG4 |
| SM65MLVD203D | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | NB3N201SDG vs SM65MLVD203D |
| MAX9164ESD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | NB3N201SDG vs MAX9164ESD+ |
| PSN65MLVD204BRUMR | Texas Instruments | Check for Price | Multipoint-LVDS line drivers and receivers (transceivers) with IEC ESD protection 16-WQFN -40 to 125 | NB3N201SDG vs PSN65MLVD204BRUMR |
NB3N201SDG Frequently Asked Questions (FAQ)
-
A good PCB layout for the NB3N201SDG involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, make sure to connect the EN pin to a stable voltage source, and the VCC pin to a voltage source that meets the recommended operating conditions. Also, ensure that the input voltage is within the recommended range and that the output is properly terminated.
-
The maximum operating frequency of the NB3N201SDG is 200 MHz. However, the device can operate at higher frequencies with reduced performance and increased power consumption.
-
Thermal management is critical for the NB3N201SDG. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. The device has a thermal shutdown feature that will turn it off if the junction temperature exceeds 150°C.
-
The recommended input impedance for the NB3N201SDG is 50 ohms, and the recommended output impedance is 50 ohms or lower. Impedance mismatch can lead to signal reflections and reduced performance.