Part Details for NB6L239MNG by onsemi
Results Overview of NB6L239MNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB6L239MNG Information
NB6L239MNG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NB6L239MNG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70347802
|
RS | NB6L239MNG, CLOCK DIVIDER ECL LVPECL 2-INPUT DIFFERENTIAL 16-PIN QFN Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4300 | RFQ |
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
|
Rochester Electronics | Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), ECL RoHS: Compliant Status: Obsolete Min Qty: 1 | 6393 |
|
$6.0300 / $7.5400 | Buy Now |
|
|
Chip Stock | NBSeries3.3V3GHzDifferentialClockIN-DifferentialLVPECLOUT-QFN-16 | 4600 |
|
RFQ |
US Tariff Estimator: NB6L239MNG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NB6L239MNG
NB6L239MNG Part Data Attributes
|
|
NB6L239MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6L239MNG
onsemi
2.5 V / 3.3 V Any Differential Clock In to Differential LVPECL Out, QFN16, 3x3, 0.5P, 123-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 3 X 3 Mm, Lead Free, Qfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 485G-01 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Family | 6l | |
| Input Conditioning | Differential | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 0.6 Ns | |
| Propagation Delay (tpd) | 0.57 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.03 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| fmax-Min | 3000 Mhz |
Alternate Parts for NB6L239MNG
This table gives cross-reference parts and alternative options found for NB6L239MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6L239MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NB6L239MNR2 | onsemi | Check for Price | 6L SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, QFN-16 | NB6L239MNG vs NB6L239MNR2 |
| NB6L239MNR2G | onsemi | Check for Price | 2.5 V / 3.3 V Any Differential Clock In to Differential LVPECL Out, QFN16, 3x3, 0.5P, 3000-REEL | NB6L239MNG vs NB6L239MNR2G |
| NB6L239MN | onsemi | Check for Price | 6L SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, QFN-16 | NB6L239MNG vs NB6L239MN |
NB6L239MNG Frequently Asked Questions (FAQ)
-
A good PCB layout for the NB6L239MNG involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the VEE pin to a stable voltage sink. The recommended bias voltage is 3.3V or 5V, and the input voltage should be within the specified range. Also, ensure that the input impedance is matched to the device's input impedance.
-
The maximum operating frequency of the NB6L239MNG is 3.2 GHz. However, the actual operating frequency may be limited by the specific application, PCB layout, and environmental conditions.
-
The NB6L239MNG has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device within the recommended operating temperature range by using a heat sink, thermal interface material, and ensuring good airflow around the device.
-
The NB6L239MNG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.