Part Details for NB7L1008MMNR4G by onsemi
Overview of NB7L1008MMNR4G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7L1008MMNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9116
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:-, No. Of Outputs:8Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB7L1008MMNR4G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4500 / $8.8700 | Buy Now |
DISTI #
488-NB7L1008MMNR4GCT-ND
|
DigiKey | IC CLK BUFFER 1:8 8GHZ 32QFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$8.8677 / $15.0500 | Buy Now |
DISTI #
NB7L1008MMNR4G
|
Avnet Americas | Clock Fanout Buffer 16-OUT 32-Pin QFN EP T/R - Tape and Reel (Alt: NB7L1008MMNR4G) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1090 Partner Stock |
|
$8.7916 / $10.4932 | Buy Now |
DISTI #
NB7L1008MMNR4G
|
Avnet Americas | Clock Fanout Buffer 16-OUT 32-Pin QFN EP T/R - Tape and Reel (Alt: NB7L1008MMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$8.7968 / $10.4994 | Buy Now |
DISTI #
863-NB7L1008MMNR4G
|
Mouser Electronics | Clock Buffer TSMC 1:8 F/O MLL-CML RoHS: Compliant | 0 |
|
$9.1700 | Order Now |
|
Onlinecomponents.com | Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs | 0 |
|
$9.0800 / $25.5400 | Buy Now |
|
Rochester Electronics | NB7L1008M - Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1090 |
|
$8.7900 / $10.3500 | Buy Now |
DISTI #
NB7L1008MMNR4G
|
Avnet Silica | Clock Fanout Buffer 16-OUT 32-Pin QFN EP T/R (Alt: NB7L1008MMNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541903873332
|
Chip1Stop | Clock Buffers, Drivers RoHS: Compliant | 1000 |
|
$8.8480 | Buy Now |
DISTI #
C1S541900774164
|
Chip1Stop | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R RoHS: Compliant | 17 |
|
$47.5000 | Buy Now |
Part Details for NB7L1008MMNR4G
NB7L1008MMNR4G CAD Models
NB7L1008MMNR4G Part Data Attributes
|
NB7L1008MMNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L1008MMNR4G
onsemi
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Family | 7L | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 315 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NB7L1008MMNR4G
This table gives cross-reference parts and alternative options found for NB7L1008MMNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L1008MMNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L1008MMNTWG | Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | NB7L1008MMNR4G vs NB7L1008MMNTWG |
NB7L1008MMNG | Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | NB7L1008MMNR4G vs NB7L1008MMNG |