Part Details for NB7L572MNR4G by onsemi
Results Overview of NB7L572MNR4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB7L572MNR4G Information
NB7L572MNR4G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NB7L572MNR4G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13P5457
|
Newark | Tsmc 4-1-2 Mll To Pecl Rohs Compliant: Yes |Onsemi NB7L572MNR4G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2000 / $11.7600 | Buy Now |
|
DISTI #
NB7L572MNR4G
|
Avnet Americas | - Tape and Reel (Alt: NB7L572MNR4G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$11.7605 / $13.4406 | Buy Now |
|
|
Rochester Electronics | Low Skew Clock Driver, 7L Series, 2 True Output(s), 0 Inverted Output(s) RoHS: Compliant Status: Active Min Qty: 1 | 9341 |
|
$9.9100 / $12.3900 | Buy Now |
|
DISTI #
NB7L572MNR4G
|
Avnet Silica | (Alt: NB7L572MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NB7L572MNR4G
|
EBV Elektronik | (Alt: NB7L572MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: NB7L572MNR4G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NB7L572MNR4G
NB7L572MNR4G Part Data Attributes
|
|
NB7L572MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L572MNR4G
onsemi
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
| Package Description | HVQCCN, LCC32,.2SQ,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | 488AM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | ALSO OPERATES AT 3.3V | |
| Family | 7L | |
| Input Conditioning | DIFFERENTIAL | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Logic IC Type | LOW SKEW CLOCK DRIVER | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 32 | |
| Number of True Outputs | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 0.5 ns | |
| Propagation Delay (tpd) | 1 ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.07 ns | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max (Vsup) | 2.625 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 mm | |
| fmax-Min | 6000 MHz |
NB7L572MNR4G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NB7L572MNR4G involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range of 2.5V to 5.5V, and that the output is properly terminated with a 50Ω load.
-
The NB7L572MNR4G can operate up to 7.5 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. It's recommended to consult the datasheet and application notes for more information.
-
The NB7L572MNR4G has a maximum junction temperature of 150°C. To ensure proper thermal management, make sure to provide adequate heat sinking, such as a thermal pad or a heat sink, and ensure good airflow around the device.
-
The recommended input impedance is 50Ω, and the recommended output impedance is also 50Ω. However, the actual impedance may vary depending on the specific application and the quality of the PCB layout.