Part Details for NB7VQ14MMNG by onsemi
Overview of NB7VQ14MMNG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7VQ14MMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6304
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:-, No. Of Outputs:4Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB7VQ14MMNG Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $10.1800 | Buy Now |
DISTI #
NB7VQ14MMNGOS-ND
|
DigiKey | IC CLK BUFFER 1:4 8.5GHZ 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
149 In Stock |
|
$8.1377 / $12.8500 | Buy Now |
DISTI #
NB7VQ14MMNG
|
Avnet Americas | Clock Driver 1-IN CML 16-Pin QFN EP Rail - Rail/Tube (Alt: NB7VQ14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days Container: Tube | 1599 Factory Stock |
|
$8.1177 / $9.0870 | Buy Now |
DISTI #
863-NB7VQ14MMNG
|
Mouser Electronics | Clock Buffer 1.8/2.5/3.3V FANOUT RoHS: Compliant | 1370 |
|
$8.1200 / $12.6100 | Buy Now |
DISTI #
70340329
|
RS | 8GHz 1:4 Clock/Data Fanout Buffer QFN16 | ON Semiconductor NB7VQ14MMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0400 / $12.9900 | RFQ |
DISTI #
NB7VQ14MMNG
|
Avnet Americas | Clock Driver 1-IN CML 16-Pin QFN EP Rail - Rail/Tube (Alt: NB7VQ14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days Container: Tube | 1599 Factory Stock |
|
$8.1177 / $9.0870 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 166 |
|
$15.7567 | Buy Now |
DISTI #
NB7VQ14MMNG
|
Avnet Americas | Clock Driver 1-IN CML 16-Pin QFN EP Rail - Rail/Tube (Alt: NB7VQ14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days Container: Tube | 1599 Factory Stock |
|
$8.1177 / $9.0870 | Buy Now |
DISTI #
NB7VQ14MMNG
|
Avnet Silica | Clock Driver 1-IN CML 16-Pin QFN EP Rail (Alt: NB7VQ14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB7VQ14MMNG
|
EBV Elektronik | Clock Driver 1-IN CML 16-Pin QFN EP Rail (Alt: NB7VQ14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for NB7VQ14MMNG
NB7VQ14MMNG CAD Models
NB7VQ14MMNG Part Data Attributes
|
NB7VQ14MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7VQ14MMNG
onsemi
Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input Equalizer, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3 AND 2.5 V SUPPLY | |
Family | 7VQ | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.225 ns | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 7000 MHz |
Alternate Parts for NB7VQ14MMNG
This table gives cross-reference parts and alternative options found for NB7VQ14MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7VQ14MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7VQ14MMNTXG | Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input Equalizer, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NB7VQ14MMNG vs NB7VQ14MMNTXG |