Part Details for NBB-400-T1 by Qorvo
Overview of NBB-400-T1 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-400-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-NBB-400
|
Mouser Electronics | RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz RoHS: Compliant | 2452 |
|
$6.8000 / $20.8700 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
NBB-400-T1
|
Avnet Asia | Cascadable Broadband GaAs MMIC Amplifier 8GHz 4-Pin MIcro-X T/R (Alt: NBB-400-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NBB-400-T1
NBB-400-T1 CAD Models
NBB-400-T1 Part Data Attributes
|
NBB-400-T1
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NBB-400-T1
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, CERAMIC, MICRO-X, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.9 |
Alternate Parts for NBB-400-T1
This table gives cross-reference parts and alternative options found for NBB-400-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-400-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-400-D | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GREEN, CERAMIC, MICRO-X, 4 PIN | Qorvo | NBB-400-T1 vs NBB-400-D |
NBB-400 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN | RF Micro Devices Inc | NBB-400-T1 vs NBB-400 |
NBB-400-T3 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X-4 | Qorvo | NBB-400-T1 vs NBB-400-T3 |
NBB-400 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN | Qorvo | NBB-400-T1 vs NBB-400 |