Part Details for NBB-402 by Qorvo
Overview of NBB-402 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBB-402
NBB-402 CAD Models
NBB-402 Part Data Attributes
|
NBB-402
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NBB-402
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | LGA9,3X3,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LGA9,3X3,40 | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.8 |
Alternate Parts for NBB-402
This table gives cross-reference parts and alternative options found for NBB-402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAM-1+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, Hybrid, ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | Mini-Circuits | NBB-402 vs RAM-1+ |
MAR-3SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | NBB-402 vs MAR-3SM-TR+ |
RAM-3-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | NBB-402 vs RAM-3-TR+ |
ERA-3SM-TR | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, | Mini-Circuits | NBB-402 vs ERA-3SM-TR |
ERA-1SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, | Mini-Circuits | NBB-402 vs ERA-1SM-TR+ |
AG302-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN, SMT, SOT-86, MICRO-X-4 | Qorvo | NBB-402 vs AG302-86G |
RF2047 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-402 vs RF2047 |
ERA-21SM | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, PLASTIC, CASE VV107, 4 PIN | Mini-Circuits | NBB-402 vs ERA-21SM |
MAR-7SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | NBB-402 vs MAR-7SM-TR+ |
SGA3286ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | Qorvo | NBB-402 vs SGA3286ZSR |