Part Details for NBJB107K1R8CBSB0724 by Kyocera AVX Components
Overview of NBJB107K1R8CBSB0724 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBJB107K1R8CBSB0724
NBJB107K1R8CBSB0724 CAD Models
NBJB107K1R8CBSB0724 Part Data Attributes
|
NBJB107K1R8CBSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBJB107K1R8CBSB0724
Kyocera AVX Components
Film Capacitor, 1.8V, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1.8 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Width | 2.8 mm |