Part Details for NBXSBA019LNHTAG by onsemi
Overview of NBXSBA019LNHTAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBXSBA019LNHTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7710
|
Newark | Clock Generator, 250Mhz, Cmos, Cdso6 |Onsemi NBXSBA019LNHTAG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $11.9300 | Buy Now |
|
Rochester Electronics | Clock Generator, 250MHz, CMOS, CDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1542 |
|
$5.5800 / $6.5600 | Buy Now |
Part Details for NBXSBA019LNHTAG
NBXSBA019LNHTAG CAD Models
NBXSBA019LNHTAG Part Data Attributes:
|
NBXSBA019LNHTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXSBA019LNHTAG
onsemi
Crystal Oscillator Module, PureEdge™, 125 MHz / 250 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DLCC | |
Package Description | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-CDSO-N6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |