-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Male, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6416
|
Newark | Xlr Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3MXX (Alternate Part Number: 7613187000379 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2078 |
|
$3.1500 / $4.0500 | Buy Now |
DISTI #
98J0233
|
Newark | Connector, Xlr, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Xx Series, Body Material:Zinc Rohs Compliant: Yes |Neutrik NC3MXX (Alternate Part Number: 7613187000379 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2583 |
|
$2.9300 / $3.8000 | Buy Now |
DISTI #
568-NC3MXX
|
Mouser Electronics | XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING RoHS: Compliant | 3257 |
|
$3.0200 / $4.1300 | Buy Now |
DISTI #
NEUNC3MXX
|
Heilind Electronics | Americas - 2648 in Stock150 On Order |
|
$3.3125 / $4.2400 | Buy Now | |
|
Onlinecomponents.com | XX Series - 3 pole male cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - easi RoHS: Compliant |
3202 In Stock 39300 Factory Stock |
|
$2.8800 / $4.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 55 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 4 |
|
$3.7400 / $5.6100 | Buy Now | |
|
Quest Components | 4 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
NTR-NC3MXX
|
TME | Plug, XLR, male, PIN: 3, straight, for cable, soldering, 16A, 14AWG Min Qty: 1 | 608 |
|
$3.1000 / $4.4300 | Buy Now |
DISTI #
NEUNC3MXX
|
Interstate Connecting Components | 52930 On Order |
|
$3.3125 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC3MXX
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3MXX
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Male, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 2.76 inch | |
Body Diameter | 0.748 inch | |
Connector Type | XLR | |
Contact Finish Mating | AG | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Wire Size-Max | 14 AWG |