NC501/15
Noisecom
Description: NOISE SOURCE, 0.2-500MHz, -143dBm/Hz, 31dB, 116.012dBm, THROUGH HOLE MOUNT, TO-8-3, METAL CAN, TO-8, 3 PIN

Overview of NC501/15 by Noisecom

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NC501/15 by Noisecom
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC501/15 by Noisecom

NC501/15
Noisecom
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NOISECOM
Package Description
TO-8, 3 PIN
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Excessive Noise Ratio
31 dB
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Frequency-Max
500 MHz
Operating Frequency-Min
0.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output Flatness
0.5 dB
Output Power-Max
116.012 dBm
Power Output Density
-143 dBm/Hz
RF/Microwave Device Type
NOISE SOURCE
Supply Current-Max
10 mA
Supply Voltage-Max
15 V
Surface Mount
NO
Want to compare parts?
  1. NC501/15
    Noisecom
    NOISE SOURCE, 0.2-500MHz, -143dBm/Hz, 31dB, 116.012dBm, THROUGH HOLE MOUNT, TO-8-3, METAL CAN, TO-8, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC501/15 by Noisecom.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC501/15 by Noisecom

Select Manufacturer
Which Manufacturer of NC501/15 would you like to use for your alert(s)?
  • Please alert me when NC501/15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC501/15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC501/15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC501/15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC501/15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC501/15 by Noisecom

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: