There are no models available for this part yet.
Overview of NC501/15SM by Noisecom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3015-SMLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB3015-SMLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
132-15SMJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
CAD Models for NC501/15SM by Noisecom
Part Data Attributes for NC501/15SM by Noisecom
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NOISECOM
|
Package Description
|
PLASTIC PACKAGE-8
|
Reach Compliance Code
|
unknown
|
RF/Microwave Device Type
|
NOISE SOURCE
|