Part Details for NC501SM/15 by Noisecom
Overview of NC501SM/15 by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC501SM/15
NC501SM/15 CAD Models
NC501SM/15 Part Data Attributes
|
NC501SM/15
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC501SM/15
Noisecom
NOISE SOURCE, 0.2-500MHz, -143dBm/Hz, 31dB, 116.012dBm, SURFACE MOUNT, DSO-8, PLASTIC PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOISECOM | |
Package Description | PLASTIC PACKAGE-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Excessive Noise Ratio | 31 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Flatness | 0.5 dB | |
Output Power-Max | 116.012 dBm | |
Power Output Density | -143 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | YES |