Part Details for NC506M/15 by Noisecom
Overview of NC506M/15 by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC506M/15
NC506M/15 CAD Models
NC506M/15 Part Data Attributes
|
NC506M/15
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC506M/15
Noisecom
NOISE SOURCE, 0.2-5000MHz, -143dBm/Hz, 31dB, 106.0104dBm, THROUGH HOLE MOUNT, TO-8-3, METAL CAN, TO-8, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NOISE COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Excessive Noise Ratio | 31 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Flatness | 2.5 dB | |
Output Power-Max | 106.0104 dBm | |
Power Output Density | -143 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO |