Part Details for NC6-P107-05 by TE Connectivity
Overview of NC6-P107-05 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP107 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for NC6-P107-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C0750
|
Newark | Nc6-P107-05=Nc6 Assembly Rohs Compliant: Yes |Buchanan Te Connectivity NC6-P107-05 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
1437664-7-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1552 In Stock |
|
$1.6453 / $2.9200 | Buy Now |
DISTI #
1437664-7
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1437664-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5811 | Buy Now |
DISTI #
571-14376647
|
Mouser Electronics | Barrier Terminal Blocks NC6-P107-05 RoHS: Compliant | 2840 |
|
$1.6400 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
3012 In Stock |
|
$1.5400 / $2.7900 | Buy Now |
DISTI #
1437664-7
|
TTI | Barrier Terminal Blocks NC6-P107-05 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.5600 / $1.6200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
3012 In Stock |
|
$1.5400 / $2.7900 | Buy Now |
Part Details for NC6-P107-05
NC6-P107-05 CAD Models
NC6-P107-05 Part Data Attributes
|
NC6-P107-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NC6-P107-05
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |