Part Details for NC7S02P5X by onsemi
Overview of NC7S02P5X by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7S02P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3184
|
Newark | Nor Gate, Single, 2 I/P, Sc-70-5, Logic Family/Base Number:Nc7S02, Logic Type:Nor, Output Current:20Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Family:Nc7S, rohs Compliant: Yes |Onsemi NC7S02P5X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.3290 | Buy Now |
DISTI #
38C7605
|
Newark | Ic,logic Gate,2-Input Nor,cmos,tssop,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7S02P5X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
NC7S02P5XCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8900 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NC7S02P5X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7S02P5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
512-NC7S02P5X
|
Mouser Electronics | Logic Gates 2-Input NOR Gate RoHS: Compliant | 5840 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | NC7S02 Series 6 V Surface Mount TinyLogic HS 2-Input NOR Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 135000 |
|
$0.0300 / $0.0353 | Buy Now |
DISTI #
NC7S02P5X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7S02P5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NC7S02P5X
|
Avnet Asia | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R (Alt: NC7S02P5X) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0209 / $0.0234 | Buy Now |
DISTI #
NC7S02P5X
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R (Alt: NC7S02P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for NC7S02P5X
NC7S02P5X CAD Models
NC7S02P5X Part Data Attributes:
|
NC7S02P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S02P5X
onsemi
TinyLogic HS 2-Input NOR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NC7S02P5X
This table gives cross-reference parts and alternative options found for NC7S02P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S02P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74HC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NC7S02P5X vs NLV74HC1G00DFT1G |
NC7S02P5X_NL | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7S02P5X vs NC7S02P5X_NL |
74HC1G00GW,165 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | NC7S02P5X vs 74HC1G00GW,165 |
935245630115 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S02P5X vs 935245630115 |
MC74HC1G02DFT2 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | NC7S02P5X vs MC74HC1G02DFT2 |
TC7S02FU(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02P5X vs TC7S02FU(TE85L) |
TC7S02FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02P5X vs TC7S02FU(T5L,F,T) |
935245630118 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S02P5X vs 935245630118 |
HD74HC1G00CME-E | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S02P5X vs HD74HC1G00CME-E |
935245630165 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S02P5X vs 935245630165 |